50MU475KD35750
![RUBYCON RUBYCON](https://www.rutronik24.com/images/logos/rubycon_medium.png)
![RUBYCON 50MU475KD35750](https://www.rutronik24.com/pim/direct/rubycon/medium/rubycon-50mu475kd35750.jpg)
image shown is a representation only
Description:
MU 4,7uF 50V 10% 5,7x5,0x2,6
Supplier:
RUBYCON
Matchcode:
HSPC4,7U50V
Rutronik No.:
KEL24863
Unit Pack:
500
MOQ:
500
Packaging:
REEL PAP
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4.7 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 6x5x3 mm
- Permis.T(A)max
- 125 °C
- Packaging
- REEL PAP
- Cap.tol.pos.
- 10 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 5,7x5x2,6 mm
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.