450VXH470MEFCSN30X50
image shown is a representation only
Description:
VXH 470uF 450V 20% 30x50/10,0
Supplier:
RUBYCON
Matchcode:
HTR470U450V10,0
Rutronik No.:
KEL19731
Unit Pack:
100
MOQ:
400
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 30x50 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 2590 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 3.5 mm
- Con. design
- NA
- Wirelength tol.
- 0.5 mm
- Supp. case size
- 30x50 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.