450MMG105K
image shown is a representation only
Description:
MMG 1uF 450V 10% 18x17/15,0
Supplier:
RUBYCON
Matchcode:
HFR1U450V15,0
Rutronik No.:
KEL25175
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 18x17 mm
- Pitch
- 15 mm
- Permis.T(A)max
- 105 °C
- Packaging
- BULK
- Cap.tol.pos.
- 10 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -40 °C
- Wire length
- 20 mm
- Con. design
- NA
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x17 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.