450HXW33MEFR12.5X20


image shown is a representation only
Description:
HXW 33uF 450V 20% 12x20/5,0
Supplier:
RUBYCON
Matchcode:
HFRLB33U450V5,0
Rutronik No.:
KEL21876
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33 µF
- V(N)
- 450 V
- Style
- RADIAL
- Rutronik size
- 12x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 547.5 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x20 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.