35YXG2200MEFCGC18X25


image shown is a representation only
Description:
YXG 2200uF 35V 20% 18x25/7,5
Supplier:
RUBYCON
Matchcode:
PSRX2200U35V7,5
Rutronik No.:
KEL23129
Unit Pack:
250
MOQ:
1500
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 18x25 mm
- Pitch
- 7.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 6000 h
- Z(100kHz/20°C)
- 19 mOhm
- I(@100kHz/T(A)m
- 3140 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x25 mm
- Reel step
- 30 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.