35TXV47M6.3X8
![RUBYCON RUBYCON](https://www.rutronik24.com/images/logos/rubycon_medium.png)
![RUBYCON 35TXV47M6.3X8](https://www.rutronik24.com/pim/klgr/medium/KEL-RUBYCON-HHCR.jpg)
image shown is a representation only
Description:
TXV 47uF 35V 20% 6x8
Supplier:
RUBYCON
Matchcode:
HHCR47U35V
Rutronik No.:
KEL23110
Unit Pack:
900
MOQ:
4500
package:
REEL
Packaging:
REEL PLAST
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 6x8 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 1000 h
- Z(100kHz/20°C)
- 700 mOhm
- I(@100kHz/T(A)m
- 110 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 6,3x8 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.