35SEV2200M18X21.5
![RUBYCON RUBYCON](https://www.rutronik24.com/images/logos/rubycon_medium.png)
![RUBYCON 35SEV2200M18X21.5](https://www.rutronik24.com/pim/klgr/medium/KEL-RUBYCON-CR.jpg)
image shown is a representation only
Description:
SEV 2200uF 35V 20% 18x21
Supplier:
RUBYCON
Matchcode:
CR2200U35V
Rutronik No.:
KEL23600
Unit Pack:
75
MOQ:
150
Packaging:
REEL PAP
- C(N)
- 2200 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 18x21 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 1782.5 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 18x21,5 mm
- Reel step
- 32 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.