35MU475KC44532
![RUBYCON RUBYCON](https://www.rutronik24.com/images/logos/rubycon_medium.png)
![RUBYCON 35MU475KC44532](https://www.rutronik24.com/pim/direct/rubycon/medium/rubycon-35mu475kc44532.jpg)
image shown is a representation only
Description:
MU 4,7uF 35V 10% 4x3
Supplier:
RUBYCON
Matchcode:
HSPC4,7U35V
Rutronik No.:
KEL24789
Unit Pack:
500
MOQ:
500
Packaging:
REEL PAP
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4.7 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 4x3 mm
- Permis.T(A)max
- 125 °C
- Packaging
- REEL PAP
- Cap.tol.pos.
- 10 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 4,5x3x2,6 mm
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.