25WXA2200MHL1CE18X16
image shown is a representation only
Description:
WXA 2200uF 25V20%18x16/7,5 C3,5
Supplier:
RUBYCON
Matchcode:
HFR2200U25V7,5
Rutronik No.:
KEL16249
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 18x16 mm
- Pitch
- 7,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 3,5 mm
- Con. design
- NA
- Wire diameter
- 0,8 mm
- Supp. case size
- 18x16 mm
- Formed leads
- CUT
- Purpose of use
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.