16ZLQ2200MEFCT810X25


image shown is a representation only
Description:
ZLQ 2200uF 16V 20% 10x25/5,0
Supplier:
RUBYCON
Matchcode:
PSRX2200U16V5,0
Rutronik No.:
KEL23586
Unit Pack:
500
MOQ:
5000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 10x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 15 mOhm
- I(@100kHz/T(A)m
- 2500 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x25 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.