100SGV47M12.5X13.5


image shown is a representation only
Description:
SGV 47uF 100V 20% 12x13
Supplier:
RUBYCON
Matchcode:
HCR47U100V
Rutronik No.:
KEL24138
Unit Pack:
200
MOQ:
600
Packaging:
REEL PAP

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47 µF
- V(N)
- 100 V
- Style
- SMD
- Rutronik size
- 12x13 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 240 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- 20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 12,5x13,5 mm
- Reel step
- 24 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.