100SEV100M12.5X16
![RUBYCON RUBYCON](https://www.rutronik24.com/images/logos/rubycon_medium.png)
![RUBYCON 100SEV100M12.5X16](https://www.rutronik24.com/pim/klgr/medium/KEL-RUBYCON-CR.jpg)
image shown is a representation only
Description:
SEV 100uF 100V 20% 12x16
Supplier:
RUBYCON
Matchcode:
CR100U100V
Rutronik No.:
KEL13590
Unit Pack:
150
MOQ:
450
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 100 V
- Style
- SMD
- Rutronik size
- 12x16 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 528 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 12,5x16 mm
- Reel step
- 24 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.