VS6V3UC1QST18R


image shown is a representation only
Description:
TVS Diode 6,3V 0,66kW SMD1006
Supplier:
ROHM
Matchcode:
VS6V3UC1QST18R
Rutronik No.:
DTRL13562
Unit Pack:
3000
MOQ:
18000
package:
SMD1006
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Pwr Dissipation
- 0.66 kW
- Application
- SINGLE
- Stand-off V Vwm
- 6.3 V
- Breakdown-V(BR)
- 7.7 V
- Clamping voltag
- 11 V
- Automotive
- NO
- Package
- SMD1006
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.