VS5V0BC1EST15R


image shown is a representation only
Description:
TVS Diode 60W 5V SOD-962
Supplier:
ROHM
Matchcode:
VS5V0BC1EST15R
Rutronik No.:
DTRL13633
Unit Pack:
15000
MOQ:
15000
package:
SOD-962
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-962
- PowerDissipati
- 0.06 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 10 V
- Automotive
- NO
- Clamping voltag
- 12 V
- Stand-off V Vwm
- 5 V
- Serie
- RASMID
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.