TT8K2TR
Description:
Dual N-CH 30V 90mOhm 2,5A TSST8
Supplier:
ROHM
Matchcode:
TT8K2TR
Rutronik No.:
TMOS1992
Unit Pack:
3000
MOQ:
3000
package:
TSST8
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2.5 A
- Q(g)
- 3.2 nC
- P(tot)
- 1.25 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- TSST8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
QS8K11TCRDual N-CH 30V 3.5A 35mOhm TSMT8 package: TSMT8 Packaging: REEL |
Unit Price
0,2525 $
Unit Pack
3000
|
Stock Info
38 weeks
|
Price, Lead time Find Alternatives Datasheet |