TLR2377YFVM-CTR


image shown is a representation only
Description:
Operational Amplifier
Supplier:
ROHM
Matchcode:
TLR2377YFVM-CTR
Rutronik No.:
ICOP7862
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 2 V/µs
- Channels
- 2
- Package
- MSOP8
- Vcc(min)
- 2,5 V
- Vcc(max)
- 5,5 V
- GBW
- 4 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0,0017 mV
- Input bias
- 0,5 pA
- Output current
- 50 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 8,12 mm²
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- Supplier Lead time
- 101 weeks
SOP-J8
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.