SP8M4FRATB


image shown is a representation only
Description:
N+P-CH 30V 9/7A 18/28mOhm SOP8
Supplier:
ROHM
Matchcode:
SP8M4FRATB
Rutronik No.:
TMOS2037
Unit Pack:
2500
MOQ:
2500
package:
SOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 9 A
- P(tot)
- 2.0 W
- Logic level
- YES
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.