- Home
- Semiconductors
- Visible Industrial LED
- ROHM Visible Industrial LED
image shown is a representation only
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_webgate.png)
SIDE LED YELLOW
Supplier:
ROHM
Matchcode:
SML-A12Y8TT86
Rutronik No.:
LED16825
Unit Pack: 3000
MOQ: 3000
package: CHIPLED
Packaging: REEL
- Emitted colour
-
YELLOW
- Forward current
-
20 mA
- LxW
-
1,6x1,15 mm
- Height
-
0.55 mm
- Viewing angle
-
140 °
- Lum.inten.typ.
-
25 mcd
- Wavelength dom.
-
590 nm
- Wavelength peak
-
585 nm
- Forward voltage
-
2.2 V
- Package
-
CHIPLED
- Automotive
-
NO
- Reverse voltage
-
5 V
- Packaging
-
REEL
- Surface colour
-
BLACK
- Lens colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CHIP LED YELLOW
package:
CHIPLED
Packaging:
REEL
CHIP LED 1206 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
CHIP LED 1206 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED 1206 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED 0805 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
CHIP LED 0603 YELLOW
package:
CHIPLED
Packaging:
REEL
CHIPLED YELLOW 590NM 0805
package:
CHIPLED
Packaging:
REEL
CHIPLED SUPER YELLOW 0805
package:
CHIPLED
Packaging:
REEL
Previous
Next