SML-811WTT86A


image shown is a representation only
Description:
REV.MOUNT CHIP LED YELLOW 1305
Supplier:
ROHM
Matchcode:
SML-811WTT86A
Rutronik No.:
LED25430
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 10 mA
- LxW
- 3,4x1,25 mm
- Height
- 1,1 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 14 mcd
- Wavelength dom.
- 590 nm
- Wavelength peak
- 585 nm
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.