SML-522MY8WT86
Description:
CHIPLED OR YELL./GREEN /GREEN
Supplier:
ROHM
Matchcode:
SML-522MY8WT86
Rutronik No.:
LEDIND1520
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- GY/GREEN
- Forward current
- 20 mA
- LxW
- 1,5x1,3 mm
- Height
- 0.6 mm
- Lum.inten.typ.
- 40/63 mcd
- Wavelength dom.
- 572/590 nm
- Wavelength peak
- 575/593 nm
- Forward voltage
- 2.2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.