SML-311UTT86B
Description:
CHIP LED RED LC
Supplier:
ROHM
Matchcode:
SML-311UTT86B
Rutronik No.:
LED24853
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 2 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,8 mm
- Viewing angle
- 140 °
- Wavelength dom.
- 630 nm
- Wavelength peak
- 630 nm
- Forward voltage
- 2,1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.