SML-211UTT86


Description:
CHIP LED RED 0805 >0,9MCD
Supplier:
ROHM
Matchcode:
SML-211UTT86
Rutronik No.:
LEDIND1855
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 2 mA
- LxW
- 2x1,25 mm
- Height
- 0,8 mm
- Lum.inten.typ.
- 2,5 mcd
- Wavelength dom.
- 620 nm
- Wavelength peak
- 625 nm
- Forward voltage
- 1,8 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 4 V
- Reverse current
- 100 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.