SML-011YTT86


image shown is a representation only
Description:
CHIPLED YELLOW 2X1.25MM,0.8MM
Supplier:
ROHM
Matchcode:
SML-011YTT86
Rutronik No.:
LED19855
Unit Pack:
2500
MOQ:
2500
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 2 mA
- LxW
- 2x1,25 mm
- Height
- 0.8 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 0.56 mcd
- Wavelength dom.
- 590 nm
- Forward voltage
- 1.8 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.