SMF17VTR
image shown is a representation only
Description:
TVS DIODE 17V 0,2kW SOD123FL
Supplier:
ROHM
Matchcode:
SMF17VTR
Rutronik No.:
DTRL13123
Unit Pack:
3000
MOQ:
6000
package:
SOT123FL
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT123FL
- PowerDissipati
- 0.2 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 18.9 V
- Automotive
- NO
- Clamping voltag
- 27.6 V
- Stand-off V Vwm
- 17 V
- Serie
- SMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.