SLR-56MG3F


image shown is a representation only
Description:
LED THTS5MM RED >3,6MCD
Supplier:
ROHM
Matchcode:
SLR-56MG3F
Rutronik No.:
LEDIND1629
Unit Pack:
1000
MOQ:
3000
package:
5MM
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 5,5x8,7 mm
- Height
- 24 mm
- Viewing angle
- 40 °
- Wavelength peak
- 563 nm
- Forward voltage
- 2,1 V
- Min.opt.temp.
- -20 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 3 V
- Reverse current
- 10 µA
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.