SLI-560YT3F


image shown is a representation only
Description:
LED 5MM YELLOW-TRANSPARENT
Supplier:
ROHM
Matchcode:
SLI-560YT3F
Rutronik No.:
LEDIND2078
Unit Pack:
1000
MOQ:
3000
package:
3MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 5,6x5 mm
- Height
- 31,5 mm
- Viewing angle
- 40 °
- Lum.inten.typ.
- 1000 mcd
- Wavelength peak
- 591 nm
- Forward voltage
- 1,9 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 9 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.