SK-AD03-D610Q304GD


image shown is a representation only
Description:
ML610Q304 Audio Starter Kit
Supplier:
ROHM
Matchcode:
SK-AD03-D610Q304GD
Rutronik No.:
ICCOM1559
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Vcc(max)
- 27 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Indonesia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.