SIM-013STW1V
image shown is a representation only
Description:
INFRARED LED SMD W.LENSE,850NM
Supplier:
ROHM
Matchcode:
SIM-013STW1V
Rutronik No.:
IR6280
Unit Pack:
3000
MOQ:
6000
package:
SIDEVIEW
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 2 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 150 Degree
- Power dissip
- 57 mW
- Automotive
- NO
- Package
- SIDEVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.4 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.