SCT4036KEC11


image shown is a representation only
Description:
N-CH 1200V 43A 36mOhm TO-247N
Supplier:
ROHM
Matchcode:
SCT4036KEC11
Rutronik No.:
HVMOS1236
Unit Pack:
30
MOQ:
450
package:
TO-247N
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 43 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 91 nC
- R(thJC)
- 0.65 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- Trench
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.