SCT4018KW7TL
Description:
N-CH 1200V 75A 18mOhm TO-263-7L
Supplier:
ROHM
Matchcode:
SCT4018KW7
Rutronik No.:
TMOS6527
Unit Pack:
1
MOQ:
1
package:
TO263LW7S
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 75 A
- RDS(on)at 10V
- 18 mOhm
- Logic level
- NO
- Mounting
- SMD
- Technology
- SiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO263LW7S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.