SCT3105KLGC11Z
image shown is a representation only
Description:
SiC N-CH 1200V 24A 105mOhm TO-247N
Supplier:
ROHM
Matchcode:
SCT3105KLGC11
Rutronik No.:
TMOS7005
Unit Pack:
30
MOQ:
450
package:
TO247NS
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 24 A
- RDS(on)at 10V
- 105 mOhm
- Q(g)
- 51 nC
- P(tot)
- 134 W
- R(thJC)
- 0.86 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- SiC
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- TO247NS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.