SCS308AHGC9


image shown is a representation only
Description:
SIC-D 650 8A 1.44V TO220ACP
Supplier:
ROHM
Matchcode:
SCS308AHGC9
Rutronik No.:
DSKY5768
Unit Pack:
50
MOQ:
50
package:
TO220ACP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 8 A
- I(FSM)
- 57 A
- V(F)
- 1.44 V
- Technology
- SiC
- Automotive
- NO
- Package
- TO220ACP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.