SCS210AJHRTLL


image shown is a representation only
Description:
SIC-D 650V 10A 15nC TO-263AB
Supplier:
ROHM
Matchcode:
SCS210AJHRTLL
Rutronik No.:
DSKY5502
Unit Pack:
1000
MOQ:
1000
package:
LPTL-SBD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(F)per diode
- 10 A
- I(FSM)
- 30 A
- V(F)
- 1,55 V
- Technology
- SIC
- Automotive
- AEC-Q(101)
- Package
- LPTL-SBD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- CathoAnode
- Mounting
- SMT
- T(j) max
- 150 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.