RZF020P01TL


image shown is a representation only
Description:
P-CH 12V 2A 400mOhm SOT323T
Supplier:
ROHM
Matchcode:
RZF020P01TL
Rutronik No.:
STDMOS1082
Unit Pack:
3000
MOQ:
3000
package:
SOT-323T
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 2 A
- P(tot)
- 0.8 W
- Automotive
- NO
- Package
- SOT-323T
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.