RUF015N02TL
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RUF015N02TL](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-ruf015n02tl.jpg)
image shown is a representation only
Description:
N-CH+ESD 20V 1,5A 180mOhm TUMT3
Supplier:
ROHM
Matchcode:
RUF015N02TL
Rutronik No.:
TMOS1609
Unit Pack:
3000
MOQ:
3000
package:
TUMT3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 180 mOhm
- Q(g)
- 1.8 nC
- P(tot)
- 0.8 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TUMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.