RTR025P02TL
image shown is a representation only
Description:
P-CH 20V 2,5A 95mOhm@4,5V TSMT3
Supplier:
ROHM
Matchcode:
RTR025P02
Rutronik No.:
TMOSS6175
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.5 A
- Q(g)
- 7 nC
- P(tot)
- 1 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
RQ5C035BCTCLP-CH 20V 3,5A 42mOhm at 4,5V package: SOT-346T Packaging: REEL |
Unit Price
0,1059 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time |