RSR010N10TL


Description:
N-CH 100V 1A 520mOhm SOT-346T
Supplier:
ROHM
Matchcode:
RSR010N10TL
Rutronik No.:
TMOS2051
Unit Pack:
3000
MOQ:
3000
package:
SOT-346T
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1 A
- RDS(on)at 10V
- 370 mOhm
- Q(g)
- 0.9 nC
- P(tot)
- 1 W
- R(thJC)
- 178 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- SOT-346T
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
RQ5P010SNTLN-Ch 100V 1A 520MOhm SOT-346T Part No.: LVMOS1461 package: SOT-346T Packaging: REEL |
Unit Price
0,092 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|