RSQ035P03TR
Description:
P-CHAN.-FET VGSon 4V 3,5A TSMT6
Supplier:
ROHM
Matchcode:
RSQ035P03
Rutronik No.:
TMOSS6010
Unit Pack:
3000
MOQ:
3000
package:
TSMT6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 650 mOhm
- P(tot)
- 1.25 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSMT6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
RQ6E035ATTCRN-CH 30V 3.5A 38mOhm TSMT6 package: TSMT6 Packaging: REEL |
Unit Price
0,1198 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time Find Alternatives Datasheet |