RSC002P03T316


image shown is a representation only
Description:
P-CH 30V 0,25A 900mOhm SOT-23
Supplier:
ROHM
Matchcode:
RSC002P03T316
Rutronik No.:
LVMOS1702
Unit Pack:
3000
MOQ:
3000
package:
SST3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0,25 A
- RDS(on)at 10V
- 900 mOhm
- P(tot)
- 0,2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SST3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.