RS1E240BNTB
Description:
N-CH 30V 40A 2,3mOhm HSOP8
Supplier:
ROHM
Matchcode:
RS1E240BNTB
Rutronik No.:
TMOS3640
Unit Pack:
2500
MOQ:
2500
package:
HSOP8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 2.3 mOhm
- Q(g)
- 70 nC
- P(tot)
- 30 W
- R(thJC)
- 4.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.