RRH050P03TB1


image shown is a representation only
Description:
P-CH 30V 5A 36mOhm SOP8G-CU
Supplier:
ROHM
Matchcode:
RRH050P03TB1
Rutronik No.:
TMOS7061
Unit Pack:
2500
MOQ:
2500
package:
SOP8G-CU
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 17 nC
- P(tot)
- 0.65 W
- Logic level
- No
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- SOP8G-CU
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.