RQ6L035AT


image shown is a representation only
Description:
P-CH -60V 3,5A 62mOhm TSMT6
Supplier:
ROHM
Matchcode:
RQ6L035AT
Rutronik No.:
STDMOS1127
Unit Pack:
1
MOQ:
1
package:
TSMT6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -60 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 62 mOhm
- Q(g)
- 11 nC
- P(tot)
- 1.25 W
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSMT6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.