RQ5E040TNTL


image shown is a representation only
Description:
N-CH 30V 4A 34mOhm at 4,5V
Supplier:
ROHM
Matchcode:
RQ5E040TNTL
Rutronik No.:
TMOS6360
Unit Pack:
3000
MOQ:
3000
package:
SOT-346T
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4 A
- Q(g)
- 5.9 nC
- P(tot)
- 1.0 W
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-346T
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.