RQ3L050GNTB


image shown is a representation only
Description:
N-Ch 60V 61mOhm 13A
Supplier:
ROHM
Matchcode:
RQ3L050GNTB
Rutronik No.:
STDMOS1312
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 13 A
- RDS(on)at 10V
- 61 mOhm
- Q(g)
- 5.3 nC
- P(tot)
- 14.8 W
- R(thJC)
- 8.4 K/W
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.