RPMS1381-H19E4A


image shown is a representation only
Description:
IR RECEIVER ULTRA COMPACT
Supplier:
ROHM
Matchcode:
RPMS1381-H19E4A
Rutronik No.:
IR5138
Unit Pack:
2500
MOQ:
2500
package:
TOP VIEW
Packaging:
REEL
- Type
- IRRECEIVER
- Burst type
- Standard
- Carrier freq.
- 38 kHz
- Supply volt min
- 2.7 V
- Supply volt max
- 3.6 V
- Viewing angle
- 68 °
- Power consumpt.
- 1.5 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- SMD/THT
- SMD
- Automotive
- NO
- Package
- TOP VIEW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.