RPM6938


image shown is a representation only
Description:
IR-RECEIVER REM CONTROL 37,9Khz
Supplier:
ROHM
Matchcode:
RPM6938
Rutronik No.:
IR1387
Unit Pack:
1
MOQ:
2000
package:
SIDEVIEW
Packaging:
BULK
- Type
- IRRECEIVER
- Carrier freq.
- 37.9 kHz
- Supply volt min
- 4.5 V
- Supply volt max
- 5.5 V
- Supply current
- 2.5 mA
- Viewing angle
- 65 °
- Sensitivity
- 50 mW/m²
- Op.temp.min.
- -10 °C
- Op.temp.max.
- 70 °C
- SMD/THT
- THT
- Automotive
- NO
- Package
- SIDEVIEW
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.