RLD78NZM5-00A


image shown is a representation only
Description:
LASER DIODE 793NM 10mW 9° 20mA
Supplier:
ROHM
Matchcode:
RLD78NZM5-00A
Rutronik No.:
IR6399
Unit Pack:
2
MOQ:
2
package:
5,6mm
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ASER
- Colour
- 793
- Peak wavelength
- 0.01 nm
- Power
- 9 W
- CLASS
- 2
- Laser form
- 1.8
- Feature
- 20
- Voltage input
- 1.15 V
- Automotive
- NO
- Package
- 5,6mm
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.