RLD65MZT7-00A


image shown is a representation only
Description:
LASERDIODE 655NM 7mW GLASS WIN
Supplier:
ROHM
Matchcode:
RLD65MZT7-00A
Rutronik No.:
IR6472
Unit Pack:
2
MOQ:
2
package:
5,6mm
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 655
- Peak wavelength
- 0.007 nm
- Power
- 8 W
- CLASS
- 2
- Laser form
- 20
- Feature
- 30
- Voltage input
- 0.24 V
- Automotive
- NO
- Package
- 5,6mm
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.