RGW80TS65GC11
image shown is a representation only
Description:
IGBT 650V 40A 1,5V TO-247N
Supplier:
ROHM
Matchcode:
RGW80TS65GC11
Rutronik No.:
IGBT2571
Unit Pack:
30
MOQ:
30
package:
TO247NP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 78 A
- V(CEsat)
- 1,5 V
- Package
- TO247NP
- Bodydiode
- NO
- P(tot)
- 214 W
- Automotive
- NO
- t(r)
- 17 nS
- td(off)
- 143 nS
- td(on)
- 44 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
650V 40A Field Stop Trench IGBT - RGW80TS65
RGW80TS65 is a high speed switching IGBT, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.