RGTH40TS65GYC13


image shown is a representation only
Description:
IGBT 650V 20A 2.1V TO-247GE
Supplier:
ROHM
Matchcode:
RGTH40TS65GC13
Rutronik No.:
IGBT3324
Unit Pack:
30
MOQ:
600
package:
TO-247GE
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 20 A
- V(CEsat)
- 2.1 V
- Package
- TO-247GE
- Bodydiode
- NO
- P(tot)
- 144 W
- Automotive
- NO
- t(r)
- 25 nS
- td(off)
- 73 nS
- td(on)
- 22 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench
- Packaging
- TUBE
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.